1047940000 | Weidmüller

Plug housing, silver, for RJ45 connector, 1047940000

Order No.: 50P3873
EAN: 4032248784486
MPN:
1047940000
IE-BHD-V14M
Weidmüller
1047940000 Weidmüller Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
11.1860 €
50 pcs.
10.1864 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale

Empty housing, 1047940000, Weidmüller

Empty housing, device flange

Empty housing especially for connectors of the range Industrial Ethernet.

Technical specifications
Farbe silber
Geeignet für RJ45-Steckverbinder
Montage Panelmontage
Zubehörart Steckergehäuse
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes