1061820000 | Weidmüller
Coupler housing, black, for RJ45 connector, 1061820000
Order No.: 50P4424
EAN: 4032248811151
MPN:
1061820000
IE-CC-V01P
Unit Price (€ / pc.)
45.6008 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Housing, 1061820000, Weidmüller
Coupling, IP67, variant 1 according to IEC 61076-3-106
Housing for wiring in the field.
Technical specifications
Farbe | schwarz | |
Geeignet für | RJ45-Steckverbinder | |
Montage | Panelmontage | |
Zubehörart | Kupplungsgehäuse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |