1962540000 | Weidmüller
Plug housing, silver, for RJ45 connector, 1962540000
Order No.: 52P8036
EAN: 4032248644674
MPN:
1962540000
IE-PH-V05M
Unit Price (€ / pc.)
23.7881 € *
Available in 6 Days: 50 pcs. - if ordered today
Empty housing, 1962540000, Weidmüller
Empty housing, plug housing, variant 5 according to IEC 61076-3-106, IP67
Empty housing especially for connectors of the range Industrial Ethernet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug housing | |
| Suitable for | RJ45 connector | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |