1963540000 | Weidmüller
Plug housing, silver, 1963540000
Order No.: 52P8105
EAN: 4032248645633
MPN:
1963540000
IE-BH-V01M
Unit Price (€ / pc.)
40.5314 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Empty housing, 1963540000, Weidmüller
Empty housing, flange housing, variant 1 according to IEC 61076-3-106, IP67
Empty housing especially for connectors of the range Industrial Ethernet.
Technical specifications
Farbe | silber | |
Montage | Schraubmontage | |
Zubehörart | Steckergehäuse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |