1992910000 | Weidmüller
Wire manager, Cat 5, black, for RJ45 connector, 1992910000
Order No.: 52P9194
EAN: 4050118378047
MPN:
1992910000
IE-PI-RJ45-FH-P-1.6
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
RJ45 connector, 1992910000, Weidmüller
Spare wire manager, Cat.5 (ISO/IEC 11801), PROFINET
RJ45 connectors can be assembled in the field without special tools.
Technical specifications
Colour | schwarz | |
Suitable for | RJ45-Steckverbinder | |
Category | Cat 5 | |
Product type | Adernmanager |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |