1992930000 | Weidmüller
Wire manager, Cat 6A, black, for RJ45 connector, 1992930000
Order No.: 52P9196
EAN: 4050118378139
MPN:
1992930000
IE-PI-RJ45-FH-B-1.1
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
RJ45 connector, 1992930000, Weidmüller
Spare wire manager, Cat.6
RJ45 connectors can be assembled in the field without special tools.
Technical specifications
Colour | schwarz | |
Suitable for | RJ45-Steckverbinder | |
Category | Cat 6A | |
Product type | Adernmanager |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |