1005290000 | Weidmüller

Cover for PCB connector, 1005290000

Order No.: 50P2303
EAN: 4032248752515
MPN:
1005290000
BCZ 3.81 AH04 BK BX
1005290000 Weidmüller Accessories for PCB Connectors, Connector Systems Image 1
1005290000 Weidmüller Accessories for PCB Connectors, Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.9742 €
50 pcs.
4.5339 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover hood, 1005290000, Weidmüller

PCB connector, accessories, cover, black, no. of poles: 4

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
Technical specifications
Suitable for PCB connector
Accessory Type cover
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes