1005310000 | Weidmüller
Cover for PCB connector, 1005310000
Order No.: 50P2305
EAN: 4032248752539
MPN:
1005310000
BCZ 3.81 AH06 BK BX
Unit Price (€ / pc.)
5.5573 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5.56 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5573 €
10 pcs.
5.1170 €
50 pcs.
4.6529 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover hood, 1005310000, Weidmüller
PCB connector, accessories, cover, black, no. of poles: 6
From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.
Features
- Cable ties or integrated cable clips provide strain relief
- Marked with dekafix labels or adhesive strips
- Mounting side by side without losing poles or displacing the pitch
- Compatible: suitable for plugs with or without a flange or mounting bracket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | PCB connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |