1005330000 | Weidmüller

Cover for PCB connector, 1005330000

Order No.: 50P2307
EAN: 4032248752553
MPN:
1005330000
BCZ 3.81 AH08 BK BX
1005330000 Weidmüller Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7719 €
100 pcs.
4.2959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover hood, 1005330000, Weidmüller

PCB connector, accessories, cover, black, no. of poles: 8

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
Technical specifications
Suitable for PCB connector
Accessory Type cover
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes