1745630000 | Weidmüller
Cover for PCB connector, 1745630000
Order No.: 52P0249
EAN: 4008190985196
MPN:
1745630000
BL 3.50 AH08 BK BX
Unit Price (€ / pc.)
5.6168 € *
Available: 8 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.1765 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover hood, 1745630000, Weidmüller
PCB connectors, accessories, cover, black, no. of poles: 8
From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.
Features
- Cable ties or integrated cable clips provide strain relief.
- Marked with dekafix labels or adhesive strips
- Mounting side by side without losing poles or displacing the pitch
- Compatible: suitable for plugs with or without a flange or mounting bracket
- Flexible: 1-3 cable outlets leading in different directions available depending on the size
Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.
Technical specifications
Suitable for | Leiterplattensteckverbinder | |
Accessory Type | Abdeckhaube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |