1745710000 | Weidmüller

Cover for PCB connector, 1745710000

Order No.: 52P0257
EAN: 4008190985134
MPN:
1745710000
BL 3.50 AH16 BK BX
1745710000 Weidmüller Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.7001 €
50 pcs.
5.1884 €
100 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover hood, 1745710000, Weidmüller

PCB connectors, accessories, cover, black, no. of poles: 16

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief.
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
  • Flexible: 1-3 cable outlets leading in different directions available depending on the size

Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.

Technical specifications
Suitable for Leiterplattensteckverbinder
Accessory Type Abdeckhaube
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes