1781610000 | Weidmüller

Cover for PCB connector, 1781610000

Order No.: 52P1263
EAN: 4032248172665
MPN:
1781610000
B2L 3.50 AH16 BK BX
Weidmüller
1781610000 Weidmüller Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0928 €

Cover hood, 1781610000, Weidmüller

PCB connectors, accessories, cover, black, no. of poles: 16

From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.

Features

  • Cable ties or integrated cable clips provide strain relief.
  • Marked with dekafix labels or adhesive strips
  • Mounting side by side without losing poles or displacing the pitch
  • Compatible: suitable for plugs with or without a flange or mounting bracket
  • Flexible: 1-3 cable outlets leading in different directions available depending on the size

Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.

Technical specifications
Suitable for PCB connector
Accessory Type cover
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes