1781680000 | Weidmüller
Cover for PCB connector, 1781680000
Order No.: 52P1270
EAN: 4032248172733
MPN:
1781680000
B2L 3.50 AH30 BK BX
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 8 Weeks **
Cover hood, 1781680000, Weidmüller
PCB connectors, accessories, cover, black, no. of poles: 30
From the strain relief on the connected conductors and the visual/contact protection and the disconnection aid: the optional retrofit hoods perform mechanical, visual and haptic functions.
Features
- Cable ties or integrated cable clips provide strain relief.
- Marked with dekafix labels or adhesive strips
- Mounting side by side without losing poles or displacing the pitch
- Compatible: suitable for plugs with or without a flange or mounting bracket
- Flexible: 1-3 cable outlets leading in different directions available depending on the size
Weidmüller hoods offer added stability, better identification, complete compatibility and versatility. The result: maximum reliability and user-friendliness in any application.
Technical specifications
Suitable for | Leiterplattensteckverbinder | |
Accessory Type | Abdeckhaube |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |