1222210010 | Weidmüller
Diode decoupling module, for UPS systems, 1222210010
Unit Price (€ / pc.)
123.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Diode module, 1222210010, Weidmüller
Diode module (power supply), 2 x 10 A or 1 x 20 A. A diode module is used to build a redundant power supply system. It is important for decoupling the power supplies. An occurrence of a fault in the output of a power supply unit can thus not affect the output voltage.
Technical specifications
Geeignet für | USV-Systeme | |
Zubehörart | Dioden-Entkopplungsmodul |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |