1479110000 | Weidmüller
Battery 3.6 V/1.5 Ah, Li-Ion for Weidmüller torque screwdriver, 1479110000
Order No.: 51P4456
EAN: 4050118348712
MPN:
1479110000
AKKU DMS PRO
Unit Price (€ / pc.)
180.166 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Screwing tool, 1479110000, WEIDMÜLLER
Replacement battery designed for different power tools.
Technical specifications
Version | Akku 3,6 V/1,5 Ah, Li-Ionen | |
Suitable for | Weidmüller Drehmomentschrauber |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85076000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |