1500840000 | Weidmüller

Battery 18 V/1.5 Ah, Li-Ion for Weidmüller crimping tools, 1500840000

Order No.: 51P5407
EAN: 4050118309454
MPN:
1500840000
AKKU EPG
Weidmüller
1500840000 Weidmüller Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
413.4060 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
413.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
413.4060 €

Battery charger, 1500840000, WEIDMÜLLER

Crimping tool for cable lugs, connectors and wireend ferrules with interchangeable inserts.

Features

  • Extremely fast processing thanks to hydraulic support
  • Large processing range up to 300 mm²
  • 270° revolving quick-action crimping head
  • Automatic pressure limitation and monitoring via pressure sensor
  • Electronic control and monitoring of the crimping process
  • Saving of all crimping cycles and error messages to internal memory
  • Reading of all cycles and error messages via USB
  • Li-ion rechargeable battery with charge status indicator: 18 V, 1.5 Ah
Technical specifications
Version battery 18 V/1.5 Ah, Li-Ion
Suitable for Weidmüller crimping tools
Logistics
Country of origin IT
Customs tariff number 85076000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes