1509370000 | Weidmüller

Charger for Weidmüller batteries, 1509370000

Order No.: 51P5652
EAN: 4050118318630
MPN:
1509370000
LADEGERAET EPG
Weidmüller
1509370000 Weidmüller Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
587.0389 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
587.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
587.0389 €

Battery charger, 1509370000, WEIDMÜLLER

Crimping tool for cable lugs, connectors and wireend ferrules with interchangeable inserts.

Features

  • Extremely fast processing thanks to hydraulic support
  • Large processing range up to 300 mm²
  • 270° revolving quick-action crimping head
  • Automatic pressure limitation and monitoring via pressure sensor
  • Electronic control and monitoring of the crimping process
  • Saving of all crimping cycles and error messages to internal memory
  • Reading of all cycles and error messages via USB
  • Li-ion rechargeable battery with charge status indicator: 18 V, 1.5 Ah
Technical specifications
Version charger
Suitable for Weidmüller batteries
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes