0407900000 | Weidmüller

Pin wrench with cross handle, 6 mm, hexagon, L 110 mm, 0407900000

Order No.: 50P1116
EAN: 4008190166465
MPN:
0407900000
IS 6 DIN 6911
0407900000 Weidmüller Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
12.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5664 €
Tools, pin wrench, blade length: 80 mm

Hexagon socket (commonly known in German under the brand name Inbus) is a driver profile for screws with a hexagon socket in the screw head. The associated wrench with an external hexagonal profile is called an Allen key.

Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 6 mm
Peak type Sechskant
Length 110 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei