0485100000 | Weidmüller

Pin wrench, 4 mm, hexagon, L 80 mm, 0485100000

Order No.: 50P1311
EAN: 4008190117429
MPN:
0485100000
IS 4 DIN 6911
0485100000 Weidmüller Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
9.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5557 €
Tools, pin wrench, blade length: 60 mm

Hexagon socket (commonly known in German under the brand name Inbus) is a driver profile for screws with a hexagon socket in the screw head. The associated wrench with an external hexagonal profile is called an Allen key.

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 4 mm
Peak type Sechskant
Length 80 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei