9008850000 | Weidmüller
Pin wrench kit, hexagon, 9008850000
Order No.: 53P5711
EAN: 4032248266609
MPN:
9008850000
SK WSD-S 1,5-10,0
Unit Price (€ / pc.)
58.5242 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwing tool
A pin wrench set is a collection of pin wrenches made of through-hardened chrome vanadium steel, manufactured according to DIN ISO 2636 L (DIN 911), surface with high quality finish.
Technical specifications
Version | Stiftschlüsselsatz | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |