9008860000 | Weidmüller
Pin wrench kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, 9008860000
Order No.: 53P5712
EAN: 4032248266616
MPN:
9008860000
SKS 2,0-8,0
Unit Price (€ / pc.)
30.6544 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Screwing tool, SW 2,0/2,5/3,0/4,0/5,0/6,0/8,0
A pin wrench set is a collection of pin wrenches made of through-hardened chrome vanadium steel, manufactured according to DIN ISO 2636 L (DIN 911), surface with high quality finish.
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |