1367100000 | Weidmüller
Coaxial cable, N plug (straight) to RP-SMA plug (straight), 50 Ω, grommet black, 4 m, 1367100000
Order No.: 51P2460
EAN: 4050118186369
MPN:
1367100000
IE-CC-NM-RPSMAM-4M
Unit Price (€ / pc.)
123.7005 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Antenna cable, 1367100000, Weidmüller
Antenna cable with robust design and IP67 degree protection for outdoor and indoor use.
Technical specifications
Connection (1) | N plug (straight) | |
Connection (2) | RP-SMA plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable length | 4 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |