1491180000 | Weidmüller
Coaxial cable, N plug (straight) to SMA plug (straight), 50 Ω, grommet black, 2 m, 1491180000
Order No.: 51P4660
EAN: 4050118300741
MPN:
1491180000
IE-CC-NM-SMAM-2M
Unit Price (€ / pc.)
52.4433 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Antenna cable, 1491180000, Weidmüller
Antenna cable with robust design and IP67 degree protection for outdoor and indoor use.
Technical specifications
Connection (1) | N-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable length | 2 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |