1491190000 | Weidmüller
Coaxial cable, N plug (straight) to SMA plug (straight), 50 Ω, grommet black, 4 m, 1491190000
Order No.: 51P4661
EAN: 4050118300734
MPN:
1491190000
IE-CC-NM-SMAM-4M
Unit Price (€ / pc.)
59.7261 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Antenna cable, 1491190000, Weidmüller
Antenna cable with robust design and IP67 degree protection for outdoor and indoor use.
Technical specifications
Connection (1) | N plug (straight) | |
Connection (2) | SMA plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable length | 4 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |