1491210000 | Weidmüller
Coaxial cable, N plug (straight) to SMA plug (straight), 50 Ω, grommet black, 6 m, 1491210000
Order No.: 51P4662
EAN: 4050118300758
MPN:
1491210000
IE-CC-NM-SMAM-6M
Unit Price (€ / pc.)
67.6158 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Antenna cable, 1491210000, Weidmüller
Antenna cable with robust design and IP67 degree protection for outdoor and indoor use.
Technical specifications
Connection (1) | N-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable length | 6 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |