1491450000 | Weidmüller

Butt connectorwith insulation, 0.1-0.5 mm², yellow, 12 mm, 1491450000

Order No.: 51P4682
EAN: 4050118301595
MPN:
1491450000
VPLI/0,1-0,5
Series: VPLI
1491450000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.1749 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1749 €
10 pcs.
0.1535 €
50 pcs.
0.1321 €
100 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1491450000, Weidmüller

Cable lug, Insulated cable connector, 0.1-0.5 mm²

Cable connector for the safe connection of cables.

Technical specifications
Ausführung Stoßverbinder
Farbe gelb
Isoliert Yes
Länge 12 mm
Leiterquerschnitt 0,1-0,5 mm²
Material PA
Schrumpfschlauch No
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes