1491460000 | Weidmüller

Butt connectorwith insulation, 0.5-1.0 mm², red, 14 mm, 1491460000

Order No.: 51P4683
EAN: 4050118301366
MPN:
1491460000
VPLI/0,5-1,0
Series: VPLI
Weidmüller
1491460000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1940 €
10 pcs.
0.1702 €
50 pcs.
0.1452 €
100 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1491460000, Weidmüller

Cable lug, Insulated cable connector, 0.5-1 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour red
Isolated Yes
Length 14 mm
Cable cross-section 0.5-1.0 mm²
Material PA
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes