1491470000 | Weidmüller

Butt connectorwith insulation, 1.5-2.5 mm², blue, 17 mm, 1491470000

Order No.: 51P4684
EAN: 4050118301571
MPN:
1491470000
VPLI/1,5-2,5
Series: VPLI
Weidmüller
1491470000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1809 €
10 pcs.
0.1595 €
50 pcs.
0.1345 €
100 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1491470000, Weidmüller

Cable lug, Insulated cable connector, 1.5-2.5 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour blue
Isolated Yes
Length 17 mm
Cable cross-section 1.5-2.5 mm²
Material PA
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes