1491480000 | Weidmüller
Butt connectorwith insulation, 4.0-6.0 mm², yellow, 21.2 mm, 1491480000
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 3 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2559 €
10 pcs.
0.2249 €
50 pcs.
0.1916 €
100 pcs.
0.1571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1491480000, Weidmüller
Cable lug, Insulated cable connector, 4-6 mm²
Cable connector for the safe connection of cables.
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | gelb | |
Isoliert | Yes | |
Länge | 21.2 mm | |
Leiterquerschnitt | 4,0-6,0 mm² | |
Material | PA | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |