1491490000 | Weidmüller

Butt connectorwith insulation, 0.1-0.5 mm², yellow, 24.5 mm, 1491490000

Order No.: 51P4686
EAN: 4050118301533
MPN:
1491490000
VSRI/0,1-0,5
Series: VSRI
Weidmüller
1491490000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1491490000, Weidmüller

Cable lug, Insulated cable connector, 0.14-0.5 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour yellow
Isolated Yes
Length 24.5 mm
Cable cross-section 0.1-0.5 mm²
Material PE
shrinkable tubing No
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes