1491510000 | Weidmüller
Butt connectorwith insulation, 0.5-1.0 mm², red, 36 mm, 1491510000
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1491510000, Weidmüller
Cable lug, Insulated cable connector, 0.5-1 mm²
Cable connector for the safe connection of cables.
Technical specifications
Version | butt connector | |
Colour | red | |
Isolated | Yes | |
Length | 36 mm | |
Cable cross-section | 0.5-1.0 mm² | |
Material | PE | |
shrinkable tubing | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |