1491560000 | Weidmüller

Butt connectorwith insulation, 1.5-2.5 mm², blue, 26 mm, 1491560000

Order No.: 51P4692
EAN: 4050118301656
MPN:
1491560000
VSTI/1,5-2,5
Series: VSTI
1491560000 Weidmüller Butt splices Image 1
1491560000 Weidmüller Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
0.2059 € *
Available: 80 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2059 €
500 pcs.
0.1833 €
2500 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1491560000, Weidmüller

Cable lug, Insulated cable connector, 1.5-2.5 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version Stoßverbinder
Colour blau
Isolated Yes
Length 26 mm
Cable cross-section 1,5-2,5 mm²
Material PC
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes