1491590000 | Weidmüller

End connectorwith insulation, 4.0-6.0 mm², transparent/yellow, 17.7 mm, 1491590000

Order No.: 51P4695
EAN: 4050118301434
MPN:
1491590000
VEI/4-6
Series: VEI
Weidmüller
1491590000 Weidmüller Butt splices Image 1
1491590000 Weidmüller Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2796 €
100 pcs.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1491590000, Weidmüller

Cable lug, Insulated cable connector, 4-6 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version end connector
Colour transparent/yellow
Isolated Yes
Length 17.7 mm
Cable cross-section 4.0-6.0 mm²
Material PA
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes