1492850000 | Weidmüller

Butt connector, uninsulated, 0.1-0.5 mm², silver, 5 mm, 1492850000

Order No.: 51P4809
EAN: 4050118302554
MPN:
1492850000
VPLN/0,1-0,5
Series: VPLN
Weidmüller
1492850000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.0547 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
20 pcs.
0.0547 €
100 pcs.
0.0488 €
500 pcs.
0.0405 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1492850000, Weidmüller

Cable lug, 0.1-0.5 mm²

Cable connector for the safe connection of cables.

Technical specifications
Ausführung Stoßverbinder
Farbe silber
Isoliert No
Länge 5 mm
Leiterquerschnitt 0,1-0,5 mm²
Schrumpfschlauch No
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes