1492860000 | Weidmüller
Butt connector, uninsulated, 0.5-1.0 mm², silver, 7 mm, 1492860000
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1226 €
100 pcs.
0.1071 €
500 pcs.
0.0904 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1492860000, Weidmüller
Cable lug, 0.5-1 mm²
Cable connector for the safe connection of cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | silver | |
| shrinkable tubing | No | |
| Length | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |