1492880000 | Weidmüller

Butt connector, uninsulated, 4.0-6.0 mm², silver, 7 mm, 1492880000

Order No.: 51P4812
EAN: 4050118302721
MPN:
1492880000
VPLN/4-6,0
Series: VPLN
Weidmüller
1492880000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.1892 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1892 €
10 pcs.
0.1666 €
50 pcs.
0.1416 €
100 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1492880000, Weidmüller

Cable lug, 4-6 mm²

Cable connector for the safe connection of cables.

Technical specifications
Ausführung Stoßverbinder
Farbe silber
Isoliert No
Länge 7 mm
Leiterquerschnitt 4,0-6,0 mm²
Schrumpfschlauch No
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes