1492930000 | Weidmüller
Butt connector, uninsulated, 50 mm², silver, 17.5 mm, 1492930000
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1900 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1492930000, Weidmüller
Cable lug, 50 mm²
Cable connector for the safe connection of cables.
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | silber | |
Isoliert | No | |
Länge | 17.5 mm | |
Leiterquerschnitt | 50 mm² | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |