1492950000 | Weidmüller
Butt connector, uninsulated, 95 mm², silver, 19 mm, 1492950000
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3562 €
50 pcs.
2.1420 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1492950000, Weidmüller
Cable lug, 95 mm²
Cable connector for the safe connection of cables.
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | silber | |
Isoliert | No | |
Länge | 19 mm | |
Leiterquerschnitt | 95 mm² | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |