1492980000 | Weidmüller

Butt connector, uninsulated, 0.1-0.5 mm², silver, 12 mm, 1492980000

Order No.: 51P4822
EAN: 4050118302974
MPN:
1492980000
VSTN/0,1-0,5
Series: VSTN
1492980000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1226 €
100 pcs.
0.1071 €
500 pcs.
0.0904 €
1000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1492980000, Weidmüller

Cable lug, 0.1-0.5 mm²

Cable connector for the safe connection of cables.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 0.1-0.5 mm²
Isolated No
Colour silver
shrinkable tubing No
Length 12 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes