1492990000 | Weidmüller
Butt connector, uninsulated, 0.5-1.0 mm², silver, 15 mm, 1492990000
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2237 €
10 pcs.
0.1964 €
50 pcs.
0.1666 €
100 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1492990000, Weidmüller
Cable lug, 0.5-1 mm²
Cable connector for the safe connection of cables.
Technical specifications
Version | Stoßverbinder | |
Colour | silber | |
Isolated | No | |
Length | 15 mm | |
Cable cross-section | 0,5-1,0 mm² | |
shrinkable tubing | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |