1493040000 | Weidmüller
Butt connector, uninsulated, 16 mm², silver, 26 mm, 1493040000
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
50 pcs.
0.8330 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1493040000, Weidmüller
Cable lug, 16 mm²
Cable connector for the safe connection of cables.
Technical specifications
Version | butt connector | |
Colour | silver | |
Isolated | No | |
Length | 26 mm | |
Cable cross-section | 16 mm² | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |