1493060000 | Weidmüller

Butt connector, uninsulated, 35 mm², silver, 32 mm, 1493060000

Order No.: 51P4829
EAN: 4050118302943
MPN:
1493060000
VSTN/35
Series: VSTN
Weidmüller
1493060000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.3804 €
50 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1493060000, Weidmüller

Cable lug, 35 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour silver
Isolated No
Length 32 mm
Cable cross-section 35 mm²
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes