1493080000 | Weidmüller
Butt connector, uninsulated, 70 mm², silver, 42 mm, 1493080000
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9869 €
50 pcs.
2.7132 €
100 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1493080000, Weidmüller
Cable lug, 70 mm²
Cable connector for the safe connection of cables.
Technical specifications
Version | butt connector | |
Colour | silver | |
Isolated | No | |
Length | 42 mm | |
Cable cross-section | 70 mm² | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |