1494740000 | Weidmüller

Butt connector, uninsulated, 35 mm², silver, 45 mm, 1494740000

Order No.: 51P4971
EAN: 4050118304428
MPN:
1494740000
VSTN/-35
Series: VSTN
Weidmüller
1494740000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9278 €
50 pcs.
1.7612 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1494740000, Weidmüller

Cable lug, 35 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour silver
Isolated No
Length 45 mm
Cable cross-section 35 mm²
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 84798100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes