1497140000 | Weidmüller
Butt connector, uninsulated, 16 mm², silver, 35 mm, 1497140000
Unit Price (€ / pc.)
1.2614 € *
Available: 40 pcs.
Leadtime: 4 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
250 pcs.
1.1424 €
1250 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1497140000, Weidmüller
Cable lug, 16 mm²
Cable connector for the safe connection of cables.
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | silber | |
Isoliert | No | |
Länge | 35 mm | |
Leiterquerschnitt | 16 mm² | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |