1497380000 | Weidmüller

Butt connector, uninsulated, 150 mm², silver, 70 mm, 1497380000

Order No.: 51P5217
EAN: 4050118306958
MPN:
1497380000
VSTN/-150
Series: VSTN
Weidmüller
1497380000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.1047 €
50 pcs.
5.5573 €
100 pcs.
4.9980 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1497380000, Weidmüller

Cable lug, 150 mm²

Cable connector for the safe connection of cables.

Technical specifications
Ausführung Stoßverbinder
Farbe silber
Isoliert No
Länge 70 mm
Leiterquerschnitt 150 mm²
Schrumpfschlauch No
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes