1498610000 | Weidmüller
Butt connector, uninsulated, 6.0 mm², silver, 30 mm, 1498610000
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 1498610000, Weidmüller
Cable lug, 6 mm²
Cable connector for the safe connection of cables.
Technical specifications
Version | Stoßverbinder | |
Colour | silber | |
Isolated | No | |
Length | 30 mm | |
Cable cross-section | 6,0 mm² | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |