1498620000 | Weidmüller

Butt connector, uninsulated, 10 mm², silver, 30 mm, 1498620000

Order No.: 51P5334
EAN: 4050118308136
MPN:
1498620000
VPN/-10
Series: VPN
Weidmüller
1498620000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
100 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connector, 1498620000, Weidmüller

Cable lug, 10 mm²

Cable connector for the safe connection of cables.

Technical specifications
Version butt connector
Colour silver
Isolated No
Length 30 mm
Cable cross-section 10 mm²
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes