1498650000 | Weidmüller

Butt connector, uninsulated, 35 mm², silver, 50 mm, 1498650000

Order No.: 51P5337
EAN: 4050118308143
MPN:
1498650000
VPN/-35
Series: VPN
Weidmüller
1498650000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0706 €

Cable connector, 1498650000, Weidmüller

Cable lug, 35 mm²

Cable connector for safe connection of cables.

Technical specifications
Version butt connector
Colour silver
Isolated No
Length 50 mm
Cable cross-section 35 mm²
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes