1498660000 | Weidmüller

Butt connector, uninsulated, 50 mm², silver, 56 mm, 1498660000

Order No.: 51P5338
EAN: 4050118307948
MPN:
1498660000
VPN/-50
Series: VPN
1498660000 Weidmüller Butt splices
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6176 €
50 pcs.
3.2963 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1498660000, Weidmüller

Cable lug, 50 mm²

Cable connector for the safe connection of cables.

Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 50 mm²
Isolated No
Colour silver
shrinkable tubing No
Length 56 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes